
2-channel inverting buffer/driver featuring open-drain CMOS technology. This surface-mount IC operates from a 1.65V to 5.5V supply, delivering 32mA output current. With a propagation delay of 7.2ns, it offers 2 independent inverting buffer circuits. Packaged in a 6-pin SC-70, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments SN74LVC2G06DCKR technical specifications.
| Package/Case | SC |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 900um |
| Turn-On Delay Time | 2.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G06DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
