
Dual 2-input CMOS inverter IC featuring 2 channels and 2 independent gates. Offers a low quiescent current of 10µA and a high low-level output current of 32mA. Operates across a wide temperature range from -40°C to 125°C with a supply voltage range of 1.65V to 5.5V. Surface mountable in an SC package with a propagation delay of 2.9ns. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC2G06DCKRE4 technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| RoHS | Compliant |
No datasheet is available for this part.
