Dual Inverter Buffer/Driver with open-drain output, featuring 2 circuits and 2 input/output lines. This CMOS logic IC operates from a 1.65V to 5.5V supply, offering a low quiescent current of 10µA and a high low-level output current of 32mA. With a propagation delay of 3.9ns, it supports a wide operating temperature range of -55°C to 125°C. The surface mount SC package is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LVC2G06MDCKREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G06MDCKREP technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.9ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 3.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G06MDCKREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.