
Automotive-grade 2-channel CMOS inverter with open-drain outputs. Features a wide operating voltage range of 1.65V to 5.5V and supports a low quiescent current of 10µA. Delivers a low-level output current of 32mA with a propagation delay of 2.9ns. Designed for surface mounting in a 6-SC70 package, this RoHS compliant component operates across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74LVC2G06QDCKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G06QDCKRQ1 technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G06QDCKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
