
The SN74LVC2G06YEAR is a dual inverting buffer from Texas Instruments. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a nominal supply current of 40mA. It is available in a surface mount package and is suitable for use in a variety of logic applications.
Texas Instruments SN74LVC2G06YEAR technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74LVC |
| Turn-On Delay Time | 2.9ns |
| RoHS | Not Compliant |
No datasheet is available for this part.