
Dual 2-input CMOS AND gate IC, operating from 1.65V to 5.5V. Features 3.8ns propagation delay and 32mA output current. Packaged in an 8-VSSOP (2.1mm width, 2.4mm length, 0.8mm height) for surface mounting. Operates across a -40°C to 125°C temperature range. RoHS compliant and lead-free.
Texas Instruments SN74LVC2G08DCUR technical specifications.
| Package/Case | VSSOP |
| Height | 0.8mm |
| High Level Output Current | -32mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.7ns |
| Weight | 0.000339oz |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G08DCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
