
2-channel, 2-input CMOS AND gate IC with a 1.65V to 5.5V supply voltage range. Features a 3.8ns propagation delay and operates from -40°C to 125°C. Surface mountable in an 8-VSSOP package (2.3mm L x 2mm W x 0.85mm H). Offers ±32mA high/low level output current and 10µA quiescent current.
Sign in to ask questions about the Texas Instruments SN74LVC2G08DCUTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G08DCUTG4 technical specifications.
| Package/Case | VSSOP |
| Height | 0.85mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 3.8ns |
| Weight | 0.000339oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G08DCUTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
