The SN74LVC2G08IDCURQ1 is a dual AND gate logic IC from Texas Instruments, designed for industrial temperature operation. It features a supply voltage range of 1.65V to 5.5V and a propagation delay of 9ns. The device has 8 terminals and is packaged in a 8-pin VSSOP package. It is compliant with AEC-Q100 screening level and is suitable for use in a variety of logic gate applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC2G08IDCURQ1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | AND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.7 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| Screening Level | AEC-Q100 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |