Automotive 2-ch, 2-input, 1.65-V to 5.5-V AND gates 8-VSSOP -40 to 125
Sign in to ask questions about the Texas Instruments SN74LVC2G08QDCURQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G08QDCURQ1 technical specifications.
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | AND GATE |
| Family | LVC/LCX/Z |
| Max I(ol) | 0.032 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LVC2G08QDCURQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.