
The SN74LVC2G08YZAR is a dual 2-input AND gate from Texas Instruments. It can source and sink up to 32mA of current at a maximum supply voltage of 5.5V and minimum supply voltage of 1.65V. The device operates within a temperature range of -40°C to 85°C. It is packaged in a surface mount VFBGA, BGA8,2X4,20 package and is RoHS compliant. The propagation delay is 3.8ns and the turn-on delay time is 4.7ns. The quiescent current is 10uA.
Texas Instruments SN74LVC2G08YZAR technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 4.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G08YZAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.