
Dual 2-input AND gate IC, operating from 1.65V to 5.5V with a 3.3V nominal supply. Features 2 circuits, each with 2 inputs and 1 output, supporting a high level output current of -32mA and a low level output current of 32mA. Offers a propagation delay of 3.8ns and a turn-on delay time of 4.7ns. Packaged in an 8-DSBGA with dimensions of 1.9mm x 0.9mm x 0.3mm, suitable for surface mount applications. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments SN74LVC2G08YZPR technical specifications.
| Package/Case | BGA |
| Height | 0.3mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.9mm |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 32mA |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.7ns |
| Weight | 8.1E-05oz |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G08YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
