The SN74LVC2G08YZTR is a dual 2-input AND gate from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 3.8ns. The device is RoHS compliant and has a quiescent current of 10uA. It is available in a DSBGA-8 package and is mounted on the surface. The gate has a high level output current of 32mA and a low level output current of 32mA.
Texas Instruments SN74LVC2G08YZTR technical specifications.
| High Level Output Current | 32mA |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G08YZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
