LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PBGA8, GREEN, MO-211EB, DSBGA-8
Texas Instruments SN74LVC2G125YZAR technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Current | 10uA |
| RoHS | Compliant |
No datasheet is available for this part.