The SN74LVC2G126DCU is a dual bus driver from Texas Instruments, designed for industrial temperature operation. It has a supply voltage range of 1.65V to 5.5V and a propagation delay of 9.8ns. The device is packaged in an 8-pin R-PDSO-G8 package, measuring 2mm wide and 2.3mm long. It can drive up to 50pF of load capacitance and has a maximum output current of 24uA. The device is suitable for use in logic IC applications, particularly in buffers and line drivers.
Texas Instruments SN74LVC2G126DCU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.8 |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE HIGH |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.