Dual 3-state buffer with 1.65V to 5.5V operating voltage. Features 2 channels, 2 gates, and 2 inputs/outputs. Offers 32mA high/low level output current and 12.6ns propagation delay. Surface mountable in an 8-VSSOP package, measuring 2.1mm x 2.4mm x 0.8mm. Operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LVC2G126DCUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G126DCUT technical specifications.
| Package/Case | VSSOP |
| Height | 0.8mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10.8ns |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G126DCUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
