The SN74LVC2G126YEPR is a dual inverting buffer with a high level output current of 32mA and a low level output current of 32mA. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount VFBGA, BGA8,2X4,20 package. This device is part of the 74LVC series and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LVC2G126YEPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G126YEPR technical specifications.
| High Level Output Current | 32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74LVC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G126YEPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
