
The SN74LVC2G126YZAR is a dual 2-bit inverting buffer with 3-STATE output. It operates over a supply voltage range of 1.65V to 5.5V and has a maximum supply current of 10uA. The device is RoHS compliant and is packaged in a Tape and Reel format. It has a propagation delay of 3.2ns and can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74LVC2G126YZAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G126YZAR technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G126YZAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.