Dual 2-input NAND gate IC featuring Schmitt-Trigger inputs for enhanced noise immunity. Operates from a 1.65V to 5.5V supply range, offering a high level output current of 32mA and a low level output current of 32mA. Surface mountable in an 8-DSBGA package with dimensions of 1.25mm x 2.25mm x 0.5mm. Boasts a propagation delay of 5ns and a turn-on delay time of 6ns, with a quiescent current of 10uA. Suitable for operation across an extended temperature range of -40°C to 125°C.
Texas Instruments SN74LVC2G132YZPR technical specifications.
| Height | 500um |
| High Level Output Current | 32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Thickness | 310um |
| Turn-On Delay Time | 6ns |
| Weight | 8.1E-05oz |
| Width | 2.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G132YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.