Dual Schmitt-Trigger Inverter 6-SC70 -40 to 125
Texas Instruments SN74LVC2G14DCK technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Inverter |
| Number of Bits | 2 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G14DCK to view detailed technical specifications.
No datasheet is available for this part.