
This dual inverter logic IC features a propagation delay of 4.7ns and can handle high level output currents of up to 32mA. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is available in a surface mount TSSOP-14 package.
Texas Instruments SN74LVC2G14DCK3 technical specifications.
| Height | 1.1mm |
| High Level Output Current | 32mA |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Propagation Delay | 4.7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G14DCK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
