
The SN74LVC2G14YEPR is a dual 1-input inverter from Texas Instruments. It features high level output current of 32mA and low level output current of 32mA. The device operates within a temperature range of -40°C to 85°C and has a propagation delay of 4.3ns. It is available in a surface mount package type of VFBGA, BGA6,2X3,20. The SN74LVC2G14YEPR is not RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LVC2G14YEPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G14YEPR technical specifications.
| High Level Output Current | 32mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74LVC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G14YEPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
