
The SN74LVC2G14YZAR is a dual CMOS buffer/inverter from Texas Instruments, featuring a Schmitt trigger input and 32mA high and low level output currents. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 1.65V and 5.5V. This surface-mount device is available in a 3000-unit reel packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC2G14YZAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G14YZAR technical specifications.
| High Level Output Current | 32mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G14YZAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
