The SN74LVC2G157DCT is an 8-channel dual multiplexer with a propagation delay of 14ns. It operates over a supply voltage range of 1.65 to 5.5V and is packaged in an LSSOP-8 package. The device has a temperature grade of industrial and is suitable for use in high-temperature environments. It has 1 function and 8 pins, with a terminal position of dual and a logic IC type of multiplexer.
Sign in to ask questions about the Texas Instruments SN74LVC2G157DCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G157DCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.95 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | MULTIPLEXER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 14 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LVC2G157DCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.