
CMOS multiplexer, 1-element, 2-input, single-pole double-throw (SPDT) configuration. Features 1 independent circuit with 2 input lines and 1 output line. Operates with a supply voltage range of 1.65V to 5.5V, offering 32mA high and low level output current. Packaged in a lead-free, RoHS compliant SSOP with dimensions of 3.15mm length, 2.9mm width, and 1.2mm height. Surface mountable with a propagation delay of 4ns, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC2G157DCTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G157DCTR technical specifications.
| Package/Case | SSOP |
| Height | 1.2mm |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Termination | SMD/SMT |
| Thickness | 1.29mm |
| Throw Configuration | SPDT |
| Weight | 0.000825oz |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G157DCTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
