
Single 2-line to 1-line data selector/multiplexer featuring a 4ns propagation delay. This surface mount component operates with a supply voltage range of 1.65V to 5.5V and supports high and low level output currents of 32mA. It offers a single independent circuit with two inputs and one output, designed for operation between -40°C and 85°C. The device is RoHS compliant and packaged in tape and reel.
Sign in to ask questions about the Texas Instruments SN74LVC2G157DCTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G157DCTRG4 technical specifications.
| Package/Case | SSOP |
| Height | 1.29mm |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Weight | 0.000825oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G157DCTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
