
2-to-1 multiplexer IC, featuring a single CMOS element with 2 input lines and 1 output line. This surface-mount component operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, offering a high level output current of 32mA and a low level output current of 32mA. Designed for a wide operating temperature range from -40°C to 85°C, it boasts a propagation delay of 4ns. The non-inverting, SPDT configuration is supplied on tape and reel, meeting RoHS compliance.
Sign in to ask questions about the Texas Instruments SN74LVC2G157DCUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G157DCUR technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G157DCUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
