
CMOS multiplexer IC featuring a single 2-to-1 element. This surface-mount component operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 6ns. It supports a high level output current of 32mA and a low level output current of 32mA. Packaged in an 8-pin VSSOP with dimensions of 2.1mm x 2.4mm x 0.8mm, this RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74LVC2G157DCUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G157DCUT technical specifications.
| Package/Case | VSSOP |
| Height | 0.8mm |
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Termination | SMD/SMT |
| Thickness | 850um |
| Weight | 0.000339oz |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G157DCUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
