
The SN74LVC2G157YEAR is a single SPDT logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a surface mount device packaged in a VFBGA, BGA8,2X4,20 package. The IC is not RoHS compliant and contains lead. It is designed for single supply type and has a high level output current of 32mA and a low level output current of 32mA.
Sign in to ask questions about the Texas Instruments SN74LVC2G157YEAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G157YEAR technical specifications.
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Series | 74LVC |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G157YEAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
