The SN74LVC2G157YEPR is a single SPDT switch from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of 32mA and a low level output current of 32mA. This switch is part of the 74LVC series and is not RoHS compliant. It is available in a surface mount package type, specifically the DSBGA-8.
Sign in to ask questions about the Texas Instruments SN74LVC2G157YEPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G157YEPR technical specifications.
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Series | 74LVC |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G157YEPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
