This single non-inverting SPDT multiplexer has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 1.65V and 5.5V. The device is RoHS compliant and lead free, and is packaged in a surface mount VFBGA, BGA8,2X4,20 package. It has a high level output current of 32mA and a low level output current of 32mA.
Sign in to ask questions about the Texas Instruments SN74LVC2G157YZAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G157YZAR technical specifications.
| High Level Output Current | 32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G157YZAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
