Dual Schmitt-Trigger Buffer, 2-bit, non-inverting logic function, featuring CMOS technology. Operates with a supply voltage range of 1.65V to 5.5V, offering high and low level output currents of -32mA and 32mA respectively. This surface mount component, housed in a SOT-23-6 package, boasts a wide operating temperature range from -40°C to 125°C. Propagation delay is 5.4ns with a turn-on delay time of 9.3ns.
Texas Instruments SN74LVC2G17DBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G17DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.