
Dual 1.65V to 5.5V Schmitt-Trigger buffer IC, featuring 2 non-inverting buffer elements. This CMOS logic component offers 32mA high and low level output current, with a 9.3ns propagation delay. Packaged in a compact 1mm x 1mm SON (1mm width, 1mm length, 400um height, 350um thickness) for surface mounting. Operates across a wide temperature range of -40°C to 125°C with a low quiescent current of 10uA. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC2G17DSFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G17DSFR technical specifications.
| Package/Case | SON |
| Height | 400um |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Length | 1mm |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 350um |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G17DSFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
