
Automotive-grade Schmitt trigger buffer IC featuring 2 non-inverting, push-pull CMOS channels. Operates from 1.65V to 5.5V with a maximum frequency of 150MHz and a propagation delay of 4.3ns. Housed in a compact 6-pin SC-70 surface-mount package, this buffer offers a wide operating temperature range of -40°C to 125°C. Ideal for automotive applications requiring reliable signal conditioning.
Sign in to ask questions about the Texas Instruments SN74LVC2G17QDCKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G17QDCKRQ1 technical specifications.
| Package/Case | SC |
| Frequency | 150MHz |
| Height | 0.9mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverting, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | Automotive, AEC-Q100, 74LVC |
| Technology | CMOS |
| Thickness | 900um |
| Turn-On Delay Time | 5.4ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G17QDCKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.