The SN74LVC2G17YEAR is a dual Schmitt trigger buffer with two inputs and two outputs. It operates over a supply voltage range of 1.65V to 5.5V and has a nominal supply current of 250mA. The device is packaged in a VFBGA package and is suitable for surface mount applications. It has a propagation delay of 4.3ns and can operate over a temperature range of -40°C to 85°C.
Texas Instruments SN74LVC2G17YEAR technical specifications.
| High Level Output Current | 32mA |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| RoHS Compliant | No |
| Series | 74LVC |
| RoHS | Not Compliant |
No datasheet is available for this part.
