
2-channel inverting buffer/line driver featuring 3-state CMOS output. Operates with supply voltages from 1.65V to 5.5V, offering a propagation delay of 4ns. Supports high-level output current of -32mA and low-level output current of 32mA. Packaged in an 8-pin VSSOP (2.4mm width, 2.1mm length, 0.8mm height) for surface mounting, supplied on tape and reel. RoHS compliant with a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC2G240DCUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G240DCUR technical specifications.
| Package/Case | VSSOP |
| Height | 0.8mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 13.7ns |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G240DCUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
