
The SN74LVC2G240YZAR is a dual 2-bit buffer/inverter from Texas Instruments. It features high level output current of 32mA and low level output current of 32mA. The device has a propagation delay of 4ns and a quiescent current of 10uA. It operates over a temperature range of -40°C to 85°C and is available in a lead free and RoHS compliant package.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC2G240YZAR technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
