
Dual 2-bit buffer/driver with 3-state outputs, featuring CMOS technology and an inverting logic function. Operates across a wide temperature range of -40°C to 125°C with supply voltages from 1.65V to 5.5V. Offers high and low level output currents of -32mA and 32mA respectively, with a propagation delay of 4ns. This surface mount component is packaged in BGA and is lead-free and RoHS compliant.
Texas Instruments SN74LVC2G240YZPR technical specifications.
| Package/Case | BGA |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G240YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
