LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, BGA8, MO-211EB, DSBGA-8
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC2G241YEAR technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | 74LVC |
| RoHS | Not Compliant |