Dual buffer/driver with 3-state outputs, featuring 2 non-inverting buffer elements. Operates with a supply voltage range of 1.65V to 5.5V, offering 32mA high and low level output current. CMOS technology ensures low quiescent current of 10uA. Packaged in a compact 0.9mm x 1.9mm x 0.3mm BGA for surface mounting, with a wide operating temperature range of -40°C to 125°C. Propagation delay is 4.3ns.
Texas Instruments SN74LVC2G241YZPR technical specifications.
| Package/Case | BGA |
| Height | 0.3mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.9mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 4.3ns |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G241YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.