
Dual 2-input positive-OR gate IC featuring two independent OR gates. Operates with a supply voltage range of 1.65V to 5.5V and offers a propagation delay of 3.2ns. Provides 32mA of output current at both high and low levels. Designed for surface mounting in an SSOP package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments SN74LVC2G32DCTRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G32DCTRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
