
Dual 2-input positive-OR gate, surface mount, VSSOP package. Features a 1.65V to 5.5V supply voltage range, 3.2ns propagation delay, and 32mA high/low output current. Operates from -40°C to 125°C with 10uA quiescent current. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74LVC2G32DCURE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G32DCURE4 technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G32DCURE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
