
Automotive 2-channel, 2-input OR gate IC. Features a 1.65-V to 5.5-V operating voltage range and CMOS technology. Delivers 32mA high and low level output current with a propagation delay of 4.7ns. Packaged in an 8-VSSOP surface-mount configuration, operating from -40°C to 125°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC2G32QDCURQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G32QDCURQ1 technical specifications.
| Package/Case | VSSOP |
| Height | 900um |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Voltage | 0V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 850um |
| Turn-On Delay Time | 3.8ns |
| Weight | 0.001058oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G32QDCURQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
