
The SN74LVC2G32YEAR is a dual 2-input OR gate logic IC from Texas Instruments. It features high level output current of 32mA and low level output current of 32mA. The device operates over a temperature range of -40°C to 85°C and has a propagation delay of 3.2ns. The SN74LVC2G32YEAR is available in a surface mount package type VFBGA, BGA8,2X4,20. It is not RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LVC2G32YEAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G32YEAR technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 3.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74LVC |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G32YEAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
