
The SN74LVC2G32YZAR is a dual 2-input OR gate from Texas Instruments, operating at frequencies up to 2 GHz. It can handle supply voltages between 1.65V and 5.5V, with a quiescent current of 10uA. This CMOS logic IC is designed for surface mount applications and is compliant with RoHS regulations. The device has a propagation delay of 3.2ns and a turn-on delay time of 3.8ns, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC2G32YZAR technical specifications.
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 3.8ns |
| RoHS | Compliant |
No datasheet is available for this part.
