The SN74LVC2G34DCK is a dual 1-input buffer from Texas Instruments, featuring a 6-pin TSSOP package and an automotive temperature grade. It operates over a supply voltage range of 1.65V to 5.5V and has a propagation delay of 9.6ns. The device is suitable for use in applications requiring a high level of reliability and can withstand temperatures from -40°C to 125°C.
Texas Instruments SN74LVC2G34DCK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.6 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LVC2G34DCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.