The SN74LVC2G34DCKT is a dual 6-pin industrial logic buffer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can handle supply voltages from 1.65V to 5.5V. This buffer has a propagation delay of 8.6ns and a maximum output current of 24μA. It is available in a 6-pin plastic SC-70 package.
Texas Instruments SN74LVC2G34DCKT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.6 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.1 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74LVC2G34DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.