
Dual 2-input NAND gate IC featuring CMOS technology and a VSSOP surface mount package. Operates with a supply voltage range of 1.65V to 5.5V, offering a low quiescent current of 10µA and a fast propagation delay of 3.9ns. Supports a low-level output current of 32mA, with a maximum operating temperature of 85°C and a minimum of -40°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LVC2G38DCURE4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.9ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G38DCURE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
