
Dual 2-input NAND gate IC featuring CMOS technology from the 74LVC series. This surface mount component operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, offering a low quiescent current of 10uA. It supports a low level output current of 32mA and exhibits a propagation delay of 3.9ns. The device is RoHS compliant and lead-free, packaged in a VSSOP-8 for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC2G38DCUTG4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.9ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 0.000339oz |
| RoHS | Compliant |