
General-purpose analog switch, 2:1 (SPDT), 1-channel multiplexer/demultiplexer. Features a 300MHz -3dB bandwidth and 600ps propagation delay. Operates with a single supply voltage from 1.65V to 5.5V, with a low max supply current of 1µA. Designed for surface mounting in an SSOP package, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74LVC2G53DCTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G53DCTR technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 600ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Turn-Off Delay Time | 1.09E-05ms |
| Turn-On Delay Time | 1.03E-05ms |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G53DCTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
