
This 2-input logic gate is a high-speed device with a -3db bandwidth of 300MHz. It is packaged in a surface mount SSOP package and is compliant with lead-free standards. The device operates over a temperature range of -40°C to 85°C and has a maximum supply current of 1uA. It is a single-supply device with a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V.
Sign in to ask questions about the Texas Instruments SN74LVC2G53DCTRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC2G53DCTRE4 technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ps |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC2G53DCTRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
